
SP339EER1-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP339EER1-L/TR-ND - Tape & Reel (TR) 1016-SP339EER1-L/TRCT-ND - Cut Tape (CT) 1016-SP339EER1-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP339EER1-L/TR |
Description | IC TRANSCEIVER FULL 3/5 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SP339EER1-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 10 | 160,82400 Kč | 1 608,24 Kč |
| 25 | 149,41320 Kč | 3 735,33 Kč |
| 100 | 136,87760 Kč | 13 687,76 Kč |
| 250 | 134,61228 Kč | 33 653,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 120,67117 Kč | 362 013,51 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |


