
SP338EER1-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP338EER1-L/TR-ND - Tape & Reel (TR) 1016-SP338EER1-L/TRCT-ND - Cut Tape (CT) 1016-SP338EER1-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP338EER1-L/TR |
Description | IC TRANSCEIVER FULL 3/5 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SP338EER1-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,86000 Kč | 277,86 Kč |
| 10 | 218,73100 Kč | 2 187,31 Kč |
| 25 | 203,97440 Kč | 5 099,36 Kč |
| 100 | 187,74920 Kč | 18 774,92 Kč |
| 250 | 180,01792 Kč | 45 004,48 Kč |
| 500 | 175,35618 Kč | 87 678,09 Kč |
| 1 000 | 171,52129 Kč | 171 521,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 166,78427 Kč | 500 352,81 Kč |
| Unit Price without VAT: | 277,86000 Kč |
|---|---|
| Unit Price with VAT: | 336,21060 Kč |



