
SP3243EUEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1814-2-ND - Tape & Reel (TR) 1016-1814-1-ND - Cut Tape (CT) 1016-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3243EUEA-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EUEA-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 19,99800 Kč | 199,98 Kč |
| 25 | 18,11160 Kč | 452,79 Kč |
| 100 | 16,03800 Kč | 1 603,80 Kč |
| 250 | 15,05076 Kč | 3 762,69 Kč |
| 500 | 14,45462 Kč | 7 227,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,71871 Kč | 20 578,06 Kč |
| 3 000 | 13,35847 Kč | 40 075,41 Kč |
| 4 500 | 13,17814 Kč | 59 301,63 Kč |
| 7 500 | 12,97834 Kč | 97 337,55 Kč |
| 10 500 | 12,86149 Kč | 135 045,64 Kč |
| 15 000 | 12,74923 Kč | 191 238,45 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |

