
SP3243EBEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3243EBEY-L/TR-ND - Tape & Reel (TR) 1016-SP3243EBEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3243EBEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3243EBEY-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EBEY-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 100 | 14,59150 Kč | 1 459,15 Kč |
| 250 | 13,67472 Kč | 3 418,68 Kč |
| 500 | 13,12208 Kč | 6 561,04 Kč |
| 1 000 | 12,85078 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,18766 Kč | 30 469,15 Kč |
| 5 000 | 11,89839 Kč | 59 491,95 Kč |
| 7 500 | 11,75359 Kč | 88 151,93 Kč |
| 12 500 | 11,59308 Kč | 144 913,50 Kč |
| 17 500 | 11,49926 Kč | 201 237,05 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


