


SP3232EET-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3232EET-L/TR-ND - Tape & Reel (TR) 1016-SP3232EET-L/TRCT-ND - Cut Tape (CT) 1016-SP3232EET-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EET-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 18,25160 Kč | 456,29 Kč |
| 100 | 16,16430 Kč | 1 616,43 Kč |
| 250 | 15,17064 Kč | 3 792,66 Kč |
| 500 | 14,57136 Kč | 7 285,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,83068 Kč | 20 746,02 Kč |
| 3 000 | 13,46826 Kč | 40 404,78 Kč |
| 4 500 | 13,28674 Kč | 59 790,33 Kč |
| 7 500 | 13,08565 Kč | 98 142,38 Kč |
| 10 500 | 12,96808 Kč | 136 164,84 Kč |
| 15 000 | 12,85507 Kč | 192 826,05 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |




