
SP3220EBEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3220EBEA-L/TR-ND - Tape & Reel (TR) 1016-SP3220EBEA-L/TRCT-ND - Cut Tape (CT) 1016-SP3220EBEA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3220EBEA-L/TR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3220EBEA-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221IAZ-T7A | Renesas Electronics Corporation | 155 | ICL3221IAZ-T7ACT-ND | 63,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 17,64400 Kč | 176,44 Kč |
| 25 | 15,94200 Kč | 398,55 Kč |
| 100 | 14,08160 Kč | 1 408,16 Kč |
| 250 | 13,19236 Kč | 3 298,09 Kč |
| 500 | 12,65720 Kč | 6 328,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,99595 Kč | 17 993,92 Kč |
| 3 000 | 11,67241 Kč | 35 017,23 Kč |
| 4 500 | 11,51029 Kč | 51 796,31 Kč |
| 7 500 | 11,33074 Kč | 84 980,55 Kč |
| 10 500 | 11,22578 Kč | 117 870,69 Kč |
| 15 000 | 11,12480 Kč | 166 872,00 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

