SP3232EBCY-L/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3220EBCY-L

DigiKey Part Number
1016-1069-5-ND
Manufacturer
Manufacturer Product Number
SP3220EBCY-L
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1014,33100 Kč143,31 Kč
9511,43242 Kč1 086,08 Kč
19010,84805 Kč2 061,13 Kč
28510,55607 Kč3 008,48 Kč
57010,12667 Kč5 772,20 Kč
1 0459,81422 Kč10 255,86 Kč
2 5659,43887 Kč24 210,70 Kč
5 0359,21311 Kč46 388,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč