
SP232ACN-L | |
|---|---|
DigiKey Part Number | 1016-1020-5-ND |
Manufacturer | |
Manufacturer Product Number | SP232ACN-L |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP232ACN-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 240kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 49 | 11,13327 Kč | 545,53 Kč |
| 147 | 10,14905 Kč | 1 491,91 Kč |
| 294 | 9,66837 Kč | 2 842,50 Kč |
| 539 | 9,31742 Kč | 5 022,09 Kč |
| 1 029 | 9,00343 Kč | 9 264,53 Kč |
| 2 548 | 8,64923 Kč | 22 038,24 Kč |
| 5 047 | 8,43594 Kč | 42 576,19 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


