2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP202ECT-L/TR

DigiKey Part Number
1016-SP202ECT-L/TR-ND - Tape & Reel (TR)
1016-SP202ECT-L/TRCT-ND - Cut Tape (CT)
1016-SP202ECT-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP202ECT-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP202ECT-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
MaxLinear, Inc.
Data Rate
240kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,04800 Kč140,48 Kč
2512,64920 Kč316,23 Kč
10011,12260 Kč1 112,26 Kč
25010,39568 Kč2 598,92 Kč
5009,95684 Kč4 978,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,41438 Kč14 121,57 Kč
3 0009,14911 Kč27 447,33 Kč
4 5009,01622 Kč40 572,99 Kč
7 5008,86894 Kč66 517,05 Kč
10 5008,78288 Kč92 220,24 Kč
15 0008,70017 Kč130 502,55 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč