
MXL86112I-AQB-T | |
|---|---|
DigiKey Part Number | 1016-MXL86112I-AQB-T-ND |
Manufacturer | |
Manufacturer Product Number | MXL86112I-AQB-T |
Description | SINGLE PORT 1G ETHERNET PHY, IND |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet, PHY PG-VQFN-40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet, PHY | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 0.94V ~ 1V, 1.71V ~ 1.89V, 3.13V ~ 3.46V, 3.135V ~ 3.46V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,09400 Kč | 730,94 Kč |
| 25 | 67,28600 Kč | 1 682,15 Kč |
| 100 | 60,90260 Kč | 6 090,26 Kč |
| 250 | 57,85872 Kč | 14 464,68 Kč |
| 500 | 56,02392 Kč | 28 011,96 Kč |
| 1 000 | 54,51375 Kč | 54 513,75 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |


