
MXL83437E-ADA-EVK-1 | |
|---|---|
DigiKey Part Number | 1016-MXL83437E-ADA-EVK-1-ND |
Manufacturer | |
Manufacturer Product Number | MXL83437E-ADA-EVK-1 |
Description | MXL834XX SOIC EVK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MxL83411 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, RS-422, RS-485 |
Manufacturer MaxLinear, Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part MxL83411 |
Part Status Active | Contents Board(s) |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,82000 Kč | 419,82 Kč |
| Unit Price without VAT: | 419,82000 Kč |
|---|---|
| Unit Price with VAT: | 507,98220 Kč |




