


MXL83433E-AGA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83433E-AGA-RTR-ND - Tape & Reel (TR) 1016-MXL83433E-AGA-RCT-ND - Cut Tape (CT) 1016-MXL83433E-AGA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83433E-AGA-R |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 32Mbps | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,65000 Kč | 536,50 Kč |
| 25 | 49,21080 Kč | 1 230,27 Kč |
| 100 | 44,31630 Kč | 4 431,63 Kč |
| 250 | 41,98256 Kč | 10 495,64 Kč |
| 500 | 41,44376 Kč | 20 721,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,19595 Kč | 95 489,88 Kč |
| 5 000 | 37,45947 Kč | 187 297,35 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |



