


MXL83411I-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83411I-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83411I-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83411I-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83411I-ADA-R |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,41000 Kč | 52,41 Kč |
| 10 | 38,96400 Kč | 389,64 Kč |
| 25 | 35,60800 Kč | 890,20 Kč |
| 100 | 31,90970 Kč | 3 190,97 Kč |
| 250 | 30,14612 Kč | 7 536,53 Kč |
| 500 | 29,08268 Kč | 14 541,34 Kč |
| 1 000 | 28,20763 Kč | 28 207,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,28366 Kč | 68 209,15 Kč |
| 5 000 | 26,72689 Kč | 133 634,45 Kč |
| 7 500 | 26,44809 Kč | 198 360,68 Kč |
| Unit Price without VAT: | 52,41000 Kč |
|---|---|
| Unit Price with VAT: | 63,41610 Kč |

