
MXL83214E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83214E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83214E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83214E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83214E-ADA-R |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 32,58500 Kč | 325,85 Kč |
| 25 | 29,69720 Kč | 742,43 Kč |
| 100 | 26,53140 Kč | 2 653,14 Kč |
| 250 | 25,02004 Kč | 6 255,01 Kč |
| 500 | 24,10940 Kč | 12 054,70 Kč |
| 1 000 | 23,36024 Kč | 23 360,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,56897 Kč | 56 422,43 Kč |
| 5 000 | 22,09227 Kč | 110 461,35 Kč |
| 7 500 | 21,85355 Kč | 163 901,62 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |


