1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL83211E-ADA-R

DigiKey Part Number
1016-MXL83211E-ADA-RTR-ND - Tape & Reel (TR)
1016-MXL83211E-ADA-RCT-ND - Cut Tape (CT)
1016-MXL83211E-ADA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL83211E-ADA-R
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Half
Manufacturer
MaxLinear, Inc.
Receiver Hysteresis
30 mV
Series
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXL83111E-ADA-RMaxLinear, Inc.1 9431016-MXL83111E-ADA-RCT-ND8,23000 KčParametric Equivalent
In-Stock: 2 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1024,86200 Kč248,62 Kč
2522,56880 Kč564,22 Kč
10020,05520 Kč2 005,52 Kč
25018,85788 Kč4 714,47 Kč
50018,13514 Kč9 067,57 Kč
1 00017,99109 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,91246 Kč42 281,15 Kč
5 00016,53416 Kč82 670,80 Kč
7 50016,34473 Kč122 585,47 Kč
12 50016,13483 Kč201 685,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč