
MXL76503A-EVK-1 | |
|---|---|
DigiKey Part Number | 1016-MXL76503A-EVK-1-ND |
Manufacturer | |
Manufacturer Product Number | MXL76503A-EVK-1 |
Description | MXL76503A EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MxL76503 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 4.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 720kHz | |
Contents | Board(s) | |
Utilized IC / Part | MxL76503 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,69000 Kč | 422,69 Kč |
| Unit Price without VAT: | 422,69000 Kč |
|---|---|
| Unit Price with VAT: | 511,45490 Kč |

