
88LX5152A0-BUU2C000 | |
|---|---|
DigiKey Part Number | 1016-2204-ND |
Manufacturer | |
Manufacturer Product Number | 88LX5152A0-BUU2C000 |
Description | IC G.HN CONTROLLER RGMII/SGMII |
Customer Reference | |
Detailed Description | G.hn Controller RGMII, SGMII Interface 186-BGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | G.hn | |
Function | Controller | |
Interface | RGMII, SGMII | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 186-BGA | |
Supplier Device Package | 186-BGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,68000 Kč | 405,68 Kč |
| 10 | 323,09600 Kč | 3 230,96 Kč |
| 25 | 302,45520 Kč | 7 561,38 Kč |
| 100 | 279,78370 Kč | 27 978,37 Kč |
| 250 | 268,97684 Kč | 67 244,21 Kč |
| 500 | 262,46324 Kč | 131 231,62 Kč |
| Unit Price without VAT: | 405,68000 Kč |
|---|---|
| Unit Price with VAT: | 490,87280 Kč |


