
88LX2730A0-NYC2C000 | |
|---|---|
DigiKey Part Number | 1016-88LX2730A0-NYC2C000-ND |
Manufacturer | |
Manufacturer Product Number | 88LX2730A0-NYC2C000 |
Description | IC G.HN CONTROLLER RGMII/SGMII |
Customer Reference | |
Detailed Description | G.hn Controller RGMII, SGMII Interface 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | G.hn | |
Function | Controller | |
Interface | RGMII, SGMII | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-QFN | |
Supplier Device Package | 28-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 91,08900 Kč | 910,89 Kč |
| 25 | 84,06760 Kč | 2 101,69 Kč |
| 100 | 76,35290 Kč | 7 635,29 Kč |
| 250 | 72,67660 Kč | 18 169,15 Kč |
| 500 | 70,46004 Kč | 35 230,02 Kč |
| 1 000 | 68,63616 Kč | 68 636,16 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |


