
MAXREFDES212# | |
|---|---|
DigiKey Part Number | MAXREFDES212#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES212# |
Description | EVAL BOARD FOR MAX14912 MAX22192 |
Customer Reference | |
Detailed Description | MAX14912, MAX22192 - Digital I/O Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Digital I/O | |
Embedded | - | |
Utilized IC / Part | MAX14912, MAX22192 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 890,98000 Kč | 14 890,98 Kč |
| Unit Price without VAT: | 14 890,98000 Kč |
|---|---|
| Unit Price with VAT: | 18 018,08580 Kč |

