MFG_MAXREFDES145#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES145#

DigiKey Part Number
MAXREFDES145#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES145#
Description
EVAL BOARD FOR MAX14819
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX14819 - Transceiver, IO-Link® Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Transceiver, IO-Link®
Embedded
-
Utilized IC / Part
MAX14819
Primary Attributes
8-Channel (Octal)
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s), Cable(s), Power Supply
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 353,52000 Kč16 353,52 Kč
Manufacturers Standard Package
Unit Price without VAT:16 353,52000 Kč
Unit Price with VAT:19 787,75920 Kč