



MAXREFDES131# | |
|---|---|
DigiKey Part Number | MAXREFDES131#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES131# |
Description | EV KIT 1-WIRE GRID-EYE SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AMG8833, DS28E17, DS2413, MAX4717 Grid-EYE Motion, Thermoelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Motion, Thermoelectric, PIR (Passive Infrared) | |
Sensing Range | - | |
Interface | 1-Wire® | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AMG8833, DS28E17, DS2413, MAX4717 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 468,60000 Kč | 1 468,60 Kč |
| Unit Price without VAT: | 1 468,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 777,00600 Kč |







