2/2 Transceiver Full RS422, RS485 44-LGA (9.35x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM22511GLH+

DigiKey Part Number
MAXM22511GLH+-ND
Manufacturer
Manufacturer Product Number
MAXM22511GLH+
Description
IC TRANSCEIVER FULL 2/2 44LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS422, RS485 44-LGA (9.35x11.5)
EDA/CAD Models
MAXM22511GLH+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
220 mV
Data Rate
25Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
44-BFLGA
Supplier Device Package
44-LGA (9.35x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Factory Stock: 27 520
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1501,22000 Kč501,22 Kč
10401,94400 Kč4 019,44 Kč
25377,13240 Kč9 428,31 Kč
160342,77269 Kč54 843,63 Kč
320333,89050 Kč106 844,96 Kč
640326,58091 Kč209 011,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:501,22000 Kč
Unit Price with VAT:606,47620 Kč