MAXAUTHDEMO1#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAXAUTHDEMO1#
Maxim DeepCover Secure Authenticator Demonstration Kit | Digi-Key Daily
Webinar: How to Prevent Counterfeiting of Medical Disposables

MAXAUTHDEMO1#

DigiKey Part Number
MAXAUTHDEMO1#-ND
Manufacturer
Manufacturer Product Number
MAXAUTHDEMO1#
Description
EVAL BOARD FOR DS28C36
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DS28C36 DeepCover® Anti Tamper and Security Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Type
Interface
Function
Anti Tamper and Security
Embedded
-
Utilized IC / Part
DS28C36
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4 574
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1391,99000 Kč391,99 Kč
Manufacturers Standard Package
Unit Price without VAT:391,99000 Kč
Unit Price with VAT:474,30790 Kč