
MAX8632ETI+T | |
|---|---|
DigiKey Part Number | MAX8632ETI+TR-ND - Tape & Reel (TR) MAX8632ETI+CT-ND - Cut Tape (CT) MAX8632ETI+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8632ETI+T |
Description | IC REG CTRLR DDR 1OUT 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8632ETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 2V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V, 2.5V, 0.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 10 | 201,18200 Kč | 2 011,82 Kč |
| 25 | 187,38600 Kč | 4 684,65 Kč |
| 100 | 172,21930 Kč | 17 221,93 Kč |
| 250 | 170,91532 Kč | 42 728,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 153,25516 Kč | 383 137,90 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |

