
MAX8574EUT+T | |
|---|---|
DigiKey Part Number | 175-MAX8574EUT+TTR-ND - Tape & Reel (TR) 175-MAX8574EUT+TCT-ND - Cut Tape (CT) 175-MAX8574EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8574EUT+T |
Description | IC REG CONV LCD 1OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, LCD Voltage Regulator IC 1 Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8574EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, LCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 2.7V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 82,12300 Kč | 821,23 Kč |
| 25 | 75,70200 Kč | 1 892,55 Kč |
| 100 | 68,64460 Kč | 6 864,46 Kč |
| 250 | 65,53896 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,82162 Kč | 149 554,05 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |


