
MAX77950EWW+T | |
|---|---|
DigiKey Part Number | MAX77950EWW+TTR-ND - Tape & Reel (TR) MAX77950EWW+TCT-ND - Cut Tape (CT) MAX77950EWW+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77950EWW+T |
Description | IC WIRELESS POWER RECEIVER 52WLP |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 54-WLP (2.64x3.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77950EWW+T Models |
Category | Voltage - Supply 3V ~ 20V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 52-WFBGA, WLBGA |
Applications Wireless Power Receiver | Supplier Device Package 54-WLP (2.64x3.84) |
Current - Supply 5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,33232 Kč | 135 830,80 Kč |
| Unit Price without VAT: | 54,33232 Kč |
|---|---|
| Unit Price with VAT: | 65,74211 Kč |

