


MAX77654AENVN+ | |
|---|---|
DigiKey Part Number | MAX77654AENVN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77654AENVN+ |
Description | IC PMIC W/3-OUTPUT SIMO/CHARGER |
Customer Reference | |
Detailed Description | General Purpose PMIC 30-WLP (2.79x2.34) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77654AENVN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Applications | General Purpose | |
Current - Supply | 28µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.79x2.34) | |
Base Product Number |

