
MAX4717EBC+T | |
|---|---|
DigiKey Part Number | 175-MAX4717EBC+TTR-ND - Tape & Reel (TR) 175-MAX4717EBC+TCT-ND - Cut Tape (CT) 175-MAX4717EBC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4717EBC+T |
Description | IC SWITCH SPDT X 2 4.5OHM 12UCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4.5Ohm 12-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4717EBC+T Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Crosstalk -110dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.5Ohm | Package / Case 12-WFBGA, CSPBGA |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 12-UCSP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 80ns, 40ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 82,87900 Kč | 828,79 Kč |
| 25 | 76,39920 Kč | 1 909,98 Kč |
| 100 | 69,28920 Kč | 6 928,92 Kč |
| 250 | 66,18148 Kč | 16 545,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,39646 Kč | 150 991,15 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |

