MAX40056 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40056EVKIT#

DigiKey Part Number
MAX40056EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX40056EVKIT#
Description
EVAL MAX40056 AMP CURRENT SENSE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX40056 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
1.5V/µs
-3db Bandwidth
300kHz
Gain Bandwidth Product
-
Current - Output / Channel
20mA
Current - Supply (Main IC)
6mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Utilized IC / Part
MAX40056
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 293,61000 Kč2 293,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 293,61000 Kč
Unit Price with VAT:2 775,26810 Kč