Direct

MAX31341EVKIT# | |
|---|---|
DigiKey Part Number | MAX31341EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31341EVKIT# |
Description | EVAL BOARD FOR MAX31341B |
Customer Reference | |
Detailed Description | MAX31341B - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Real Time Clock (RTC) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX31341B |
Packaging Bulk | Secondary Attributes I2C Interface(s), Graphical User Interface (GUI) |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type Timing | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX31341SHLD# | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX31341SHLD#-ND | 3 138,57000 Kč | Direct |


