



MAX30001CWV+ | |
|---|---|
DigiKey Part Number | MAX30001CWV+-ND |
Manufacturer | |
Manufacturer Product Number | MAX30001CWV+ |
Description | IC BIOPOTENTIAL AFE 30-WLP |
Customer Reference | |
Detailed Description | Biopotential AFE 30-WLP (2.74x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30001CWV+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Biopotential AFE | |
Applications | Heart Rate Monitoring | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.74x2.93) | |
Base Product Number |

