
MAX2472EUT+T | |
|---|---|
DigiKey Part Number | MAX2472EUT+TTR-ND - Tape & Reel (TR) MAX2472EUT+TCT-ND - Cut Tape (CT) MAX2472EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2472EUT+T |
Description | IC BUFFER 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2472EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | 5.2mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 89,95500 Kč | 899,55 Kč |
| 25 | 83,02600 Kč | 2 075,65 Kč |
| 100 | 75,39120 Kč | 7 539,12 Kč |
| 250 | 72,28520 Kč | 18 071,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,85032 Kč | 164 625,80 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |


