
MAX17843ACB/V+ | |
|---|---|
DigiKey Part Number | MAX17843ACB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17843ACB/V+ |
Description | IC BAT MON MULT-CHEM 12C 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17843ACB/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 12 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | UART | |
Operating Temperature | -40°C ~ 125°C | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,85000 Kč | 501,85 Kč |
| 10 | 402,86800 Kč | 4 028,68 Kč |
| 25 | 378,11520 Kč | 9 452,88 Kč |
| 160 | 343,85013 Kč | 55 016,02 Kč |
| 320 | 334,99159 Kč | 107 197,31 Kč |
| 640 | 327,70364 Kč | 209 730,33 Kč |
| Unit Price without VAT: | 501,85000 Kč |
|---|---|
| Unit Price with VAT: | 607,23850 Kč |

