2/2 Transceiver IO-Link 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver IO-Link 24-TQFN (4x4)
Maxim IO-Link Transceivers | Digi-Key Daily

MAX14827AATG+

DigiKey Part Number
MAX14827AATG+-ND
Manufacturer
Manufacturer Product Number
MAX14827AATG+
Description
IC TRANSCEIVER 2/2 24TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2/2 Transceiver IO-Link 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX14827AATG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
570 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
9V ~ 60V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
24-WFQFN Exposed Pad
Protocol
IO-Link
Supplier Device Package
24-TQFN (4x4)
Number of Drivers/Receivers
2/2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Factory Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1244,63000 Kč244,63 Kč
10191,58600 Kč1 915,86 Kč
25178,34880 Kč4 458,72 Kč
100163,79700 Kč16 379,70 Kč
490152,78959 Kč74 866,90 Kč
980149,32963 Kč146 343,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:244,63000 Kč
Unit Price with VAT:296,00230 Kč