


MAX14819ATM+ | |
|---|---|
DigiKey Part Number | MAX14819ATM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14819ATM+ |
Description | IC TRANSCEIVER 48TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver IO-Link 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14819ATM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 9V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,85000 Kč | 357,85 Kč |
| 10 | 284,04900 Kč | 2 840,49 Kč |
| 25 | 265,61720 Kč | 6 640,43 Kč |
| 100 | 245,37560 Kč | 24 537,56 Kč |
| 260 | 235,36246 Kč | 61 194,24 Kč |
| 520 | 229,61015 Kč | 119 397,28 Kč |
| Unit Price without VAT: | 357,85000 Kč |
|---|---|
| Unit Price with VAT: | 432,99850 Kč |


