Authentication Chip 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Authentication Chip 6-TDFN (3x3)
Webinar: How to Prevent Counterfeiting of Medical Disposables

DS28E38Q+T

DigiKey Part Number
DS28E38Q+TTR-ND - Tape & Reel (TR)
DS28E38Q+TCT-ND - Cut Tape (CT)
DS28E38Q+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS28E38Q+T
Description
IC AUTHENTICATION CHIP 6-TDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Authentication Chip 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS28E38Q+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Authentication, Security
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1074,18600 Kč741,86 Kč
2572,01480 Kč1 800,37 Kč
5070,36840 Kč3 518,42 Kč
10068,71390 Kč6 871,39 Kč
25066,53848 Kč16 634,62 Kč
50064,90524 Kč32 452,62 Kč
1 00063,28944 Kč63 289,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,95112 Kč122 377,80 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč