



DS28E36Q+T | |
|---|---|
DigiKey Part Number | DS28E36Q+TTR-ND - Tape & Reel (TR) DS28E36Q+TCT-ND - Cut Tape (CT) DS28E36Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E36Q+T |
Description | IC AUTHENTICATION CHIP 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E36Q+T Models |
Category | Type Authentication Chip |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications Authentication, Security |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-TDFN (3x3) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 80,06500 Kč | 800,65 Kč |
| 25 | 77,70920 Kč | 1 942,73 Kč |
| 50 | 75,92460 Kč | 3 796,23 Kč |
| 100 | 74,13550 Kč | 7 413,55 Kč |
| 250 | 71,78208 Kč | 17 945,52 Kč |
| 500 | 70,01700 Kč | 35 008,50 Kč |
| 1 000 | 68,27101 Kč | 68 271,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,80208 Kč | 132 005,20 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

