


DS28E15EVKIT# | |
|---|---|
DigiKey Part Number | DS28E15EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | DS28E15EVKIT# |
Description | EVAL BOARD FOR DS28E15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS28E15 DeepCover® Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Anti Tamper and Security |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part DS28E15 |
Series | Secondary Attributes Graphical User Interface (GUI) |
Packaging Box | Contents Board(s), Accessories |
Part Status Active | Base Product Number |
Type Interface |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 561,13000 Kč | 2 561,13 Kč |
| Unit Price without VAT: | 2 561,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 098,96730 Kč |

