
DS2788E+ | |
|---|---|
DigiKey Part Number | DS2788E+-ND |
Manufacturer | |
Manufacturer Product Number | DS2788E+ |
Description | IC BATT MON LI-ION 1CELL 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS2788E+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 10 | 214,66300 Kč | 2 146,63 Kč |
| 96 | 184,43677 Kč | 17 705,93 Kč |
| 192 | 178,40974 Kč | 34 254,67 Kč |
| 288 | 175,39309 Kč | 50 513,21 Kč |
| 576 | 170,96674 Kč | 98 476,84 Kč |
| 1 056 | 167,74360 Kč | 177 137,24 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |

