
78M6612-IGT/F | |
|---|---|
DigiKey Part Number | 78M6612-IGT/F-ND |
Manufacturer | |
Manufacturer Product Number | 78M6612-IGT/F |
Description | IC POWER MEASUREMENT AC 64-LQFP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | 78M6612-IGT/F Models |
Category | Voltage - I/O Low 0.8V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3 V ~ 3.6 V |
Series | Meter Type Single Phase |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Input Impedance 40kOhm ~ 90kOhm | Package / Case 64-LQFP |
Measurement Error 0.5% | Supplier Device Package 64-LQFP (10x10) |
Voltage - I/O High 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 70,93781 Kč | 11 350,05 Kč |
| Unit Price without VAT: | 70,93781 Kč |
|---|---|
| Unit Price with VAT: | 85,83475 Kč |

