
71M6541D-IGTR/F | |
|---|---|
DigiKey Part Number | 71M6541D-IGTR/FTR-ND - Tape & Reel (TR) 71M6541D-IGTR/FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 71M6541D-IGTR/F |
Description | IC ENERGY METER SGL PHSE 64LQFP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | 71M6541D-IGTR/F Models |
Category | Voltage - Supply 3 V ~ 3.6 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Meter Type Single Phase |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 64-LQFP |
Measurement Error 0.1% | Supplier Device Package 64-LQFP (10x10) |
Voltage - I/O High 2V | Base Product Number |
Voltage - I/O Low 0.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 74,98400 Kč | 749,84 Kč |
| 25 | 69,05000 Kč | 1 726,25 Kč |
| 100 | 62,51940 Kč | 6 251,94 Kč |
| 250 | 59,40756 Kč | 14 851,89 Kč |
| 500 | 57,53158 Kč | 28 765,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 50,85911 Kč | 76 288,67 Kč |
| 3 000 | 48,60218 Kč | 145 806,54 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |

