Single Phase, Dual Phase Meter IC 68-SQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71M6531D-IM/F

DigiKey Part Number
71M6531D-IM/F-ND
Manufacturer
Manufacturer Product Number
71M6531D-IM/F
Description
IC ENERGY METER 128KB 68-QFN
Customer Reference
Detailed Description
Single Phase, Dual Phase Meter IC 68-SQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
71M6531D-IM/F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - I/O Low
0.8V
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3 V ~ 3.6 V
Series
Meter Type
Single Phase, Dual Phase
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Input Impedance
40kOhm ~ 90kOhm
Package / Case
68-VFQFN Exposed Pad
Measurement Error
0.1%
Supplier Device Package
68-SQFN (8x8)
Voltage - I/O High
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
26087,06819 Kč22 637,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,06819 Kč
Unit Price with VAT:105,35251 Kč