
HBWS1608-R27J | |
|---|---|
DigiKey Part Number | 5262-HBWS1608-R27JTR-ND - Tape & Reel (TR) 5262-HBWS1608-R27JCT-ND - Cut Tape (CT) 5262-HBWS1608-R27JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-R27J |
Description | FIXED IND 270NH 170MA 1.8 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 170 mA 1.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 30 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 1,41700 Kč | 14,17 Kč |
| 100 | 1,16410 Kč | 116,41 Kč |
| 1 000 | 0,95697 Kč | 956,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87163 Kč | 2 614,89 Kč |
| 6 000 | 0,82181 Kč | 4 930,86 Kč |
| 9 000 | 0,79402 Kč | 7 146,18 Kč |
| 15 000 | 0,76036 Kč | 11 405,40 Kč |
| 21 000 | 0,73900 Kč | 15 519,00 Kč |
| 30 000 | 0,71700 Kč | 21 510,00 Kč |
| 75 000 | 0,66353 Kč | 49 764,75 Kč |
| 150 000 | 0,62581 Kč | 93 871,50 Kč |
| 300 000 | 0,61261 Kč | 183 783,00 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

