
HBWS1608-9N5J | |
|---|---|
DigiKey Part Number | 5262-HBWS1608-9N5JTR-ND - Tape & Reel (TR) 5262-HBWS1608-9N5JCT-ND - Cut Tape (CT) 5262-HBWS1608-9N5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-9N5J |
Description | FIXED IND 9.5NH 700MA 135 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.5 nH Unshielded Wirewound Inductor 700 mA 135mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 28 @ 250MHz | |
Frequency - Self Resonant | 4.5GHz | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 100 | 1,19060 Kč | 119,06 Kč |
| 1 000 | 0,97872 Kč | 978,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89144 Kč | 2 674,32 Kč |
| 6 000 | 0,84048 Kč | 5 042,88 Kč |
| 9 000 | 0,81206 Kč | 7 308,54 Kč |
| 15 000 | 0,77764 Kč | 11 664,60 Kč |
| 21 000 | 0,75579 Kč | 15 871,59 Kč |
| 30 000 | 0,73329 Kč | 21 998,70 Kč |
| 75 000 | 0,67860 Kč | 50 895,00 Kč |
| 150 000 | 0,64003 Kč | 96 004,50 Kč |
| 300 000 | 0,62653 Kč | 187 959,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

