
HBWS1608-72NJ | |
|---|---|
DigiKey Part Number | 5262-HBWS1608-72NJTR-ND - Tape & Reel (TR) 5262-HBWS1608-72NJCT-ND - Cut Tape (CT) 5262-HBWS1608-72NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-72NJ |
Description | FIXED IND 72NH 400MA 490 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72 nH Unshielded Wirewound Inductor 400 mA 490mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 490mOhm Max |
Mfr | Q @ Freq 35 @ 150MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 100 | 1,45940 Kč | 145,94 Kč |
| 1 000 | 1,19941 Kč | 1 199,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09260 Kč | 3 277,80 Kč |
| 6 000 | 1,03020 Kč | 6 181,20 Kč |
| 9 000 | 0,99535 Kč | 8 958,15 Kč |
| 15 000 | 0,95317 Kč | 14 297,55 Kč |
| 21 000 | 0,92638 Kč | 19 453,98 Kč |
| 30 000 | 0,89883 Kč | 26 964,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

