
HBWS1608-68NJ | |
---|---|
DigiKey Part Number | 5262-HBWS1608-68NJTR-ND - Tape & Reel (TR) 5262-HBWS1608-68NJCT-ND - Cut Tape (CT) 5262-HBWS1608-68NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-68NJ |
Description | FIXED IND 68NH 600MA 340MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 600 mA 340mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | 40 @ 200MHz | |
Frequency - Self Resonant | 1.7GHz | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,31200 Kč | 13,12 Kč |
100 | 1,08320 Kč | 108,32 Kč |
1 000 | 0,89111 Kč | 891,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,81161 Kč | 2 434,83 Kč |
6 000 | 0,76523 Kč | 4 591,38 Kč |
9 000 | 0,73935 Kč | 6 654,15 Kč |
15 000 | 0,70800 Kč | 10 620,00 Kč |
21 000 | 0,68809 Kč | 14 449,89 Kč |
30 000 | 0,66761 Kč | 20 028,30 Kč |
75 000 | 0,61781 Kč | 46 335,75 Kč |
150 000 | 0,58268 Kč | 87 402,00 Kč |
300 000 | 0,56501 Kč | 169 503,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |