HBWS1005-51NJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBWS1608-56NJ

DigiKey Part Number
5262-HBWS1608-56NJTR-ND - Tape & Reel (TR)
5262-HBWS1608-56NJCT-ND - Cut Tape (CT)
5262-HBWS1608-56NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBWS1608-56NJ
Description
FIXED IND 56NH 600MA 310MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Wirewound Inductor 600 mA 310mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
56 nH
Tolerance
±5%
Current Rating (Amps)
Shielding
Unshielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
40 @ 200MHz
Frequency - Self Resonant
1.9GHz
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,31200 Kč13,12 Kč
1001,08320 Kč108,32 Kč
1 0000,89111 Kč891,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81161 Kč2 434,83 Kč
6 0000,76523 Kč4 591,38 Kč
9 0000,73935 Kč6 654,15 Kč
15 0000,70800 Kč10 620,00 Kč
21 0000,68809 Kč14 449,89 Kč
30 0000,66761 Kč20 028,30 Kč
75 0000,61781 Kč46 335,75 Kč
150 0000,58268 Kč87 402,00 Kč
300 0000,56501 Kč169 503,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč