
HBLS1005-R18J_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-R18J_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-R18J_MCT-ND - Cut Tape (CT) 5262-HBLS1005-R18J_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-R18J_M |
Description | FIXED IND 180NH 150MA 3.38 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 150 mA 3.38Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.38Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 100 | 0,53750 Kč | 53,75 Kč |
| 1 000 | 0,44138 Kč | 441,38 Kč |
| 5 000 | 0,38485 Kč | 1 924,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36285 Kč | 3 628,50 Kč |
| 20 000 | 0,34211 Kč | 6 842,20 Kč |
| 30 000 | 0,33054 Kč | 9 916,20 Kč |
| 50 000 | 0,31653 Kč | 15 826,50 Kč |
| 70 000 | 0,30764 Kč | 21 534,80 Kč |
| 100 000 | 0,29848 Kč | 29 848,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

