
HBLS1005-56NJ_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-56NJ_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-56NJ_MCT-ND - Cut Tape (CT) 5262-HBLS1005-56NJ_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-56NJ_M |
Description | FIXED IND 56NH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,31500 Kč | 3,15 Kč |
| 100 | 0,26250 Kč | 26,25 Kč |
| 1 000 | 0,21544 Kč | 215,44 Kč |
| 5 000 | 0,18789 Kč | 939,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17714 Kč | 1 771,40 Kč |
| 20 000 | 0,16700 Kč | 3 340,00 Kč |
| 30 000 | 0,16135 Kč | 4 840,50 Kč |
| 50 000 | 0,15450 Kč | 7 725,00 Kč |
| 70 000 | 0,15015 Kč | 10 510,50 Kč |
| 100 000 | 0,14568 Kč | 14 568,00 Kč |
| 250 000 | 0,13480 Kč | 33 700,00 Kč |
| 500 000 | 0,12712 Kč | 63 560,00 Kč |
| 1 000 000 | 0,11990 Kč | 119 900,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

