
HBLS1005-1N5S_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-1N5S_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-1N5S_MCT-ND - Cut Tape (CT) 5262-HBLS1005-1N5S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-1N5S_M |
Description | FIXED IND 1.5NH 300MA 100 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,31500 Kč | 3,15 Kč |
| 100 | 0,25200 Kč | 25,20 Kč |
| 1 000 | 0,20767 Kč | 207,67 Kč |
| 5 000 | 0,18109 Kč | 905,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17071 Kč | 1 707,10 Kč |
| 20 000 | 0,16095 Kč | 3 219,00 Kč |
| 30 000 | 0,15550 Kč | 4 665,00 Kč |
| 50 000 | 0,14891 Kč | 7 445,50 Kč |
| 70 000 | 0,14472 Kč | 10 130,40 Kč |
| 100 000 | 0,14040 Kč | 14 040,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

